


ECMS1V1306-102-R | |
|---|---|
DigiKey Part Number | 283-ECMS1V1306-102-RTR-ND - Tape & Reel (TR) 283-ECMS1V1306-102-RCT-ND - Cut Tape (CT) 283-ECMS1V1306-102-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECMS1V1306-102-R |
Description | CMC 6A 2LN 1 KOHM SURFACE MOUNT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 1 kOhms @ 100 MHz 6A DCR 14mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 1 kOhms @ 100 MHz | |
Current Rating (Max) | 6A | |
DC Resistance (DCR) (Max) | 14mOhm | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.492" L x 0.425" W (12.50mm x 10.80mm) | |
Height (Max) | 0.252" (6.40mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,63000 Kč | 20,63 Kč |
| 10 | 17,02900 Kč | 170,29 Kč |
| 25 | 15,76240 Kč | 394,06 Kč |
| 50 | 14,86140 Kč | 743,07 Kč |
| 100 | 14,00880 Kč | 1 400,88 Kč |
| 250 | 12,96092 Kč | 3 240,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 12,83208 Kč | 6 416,04 Kč |
| 1 000 | 12,09996 Kč | 12 099,96 Kč |
| 1 500 | 11,69159 Kč | 17 537,38 Kč |
| 2 500 | 11,19717 Kč | 27 992,92 Kč |
| 3 500 | 10,88333 Kč | 38 091,66 Kč |
| 5 000 | 10,56049 Kč | 52 802,45 Kč |
| 12 500 | 9,77555 Kč | 122 194,38 Kč |
| Unit Price without VAT: | 20,63000 Kč |
|---|---|
| Unit Price with VAT: | 24,96230 Kč |



