
ANT5320LL24R2455A | |
|---|---|
DigiKey Part Number | 311-1547-2-ND - Tape & Reel (TR) 311-1547-1-ND - Cut Tape (CT) 311-1547-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ANT5320LL24R2455A |
Description | RF ANT 2.4GHZ/5GHZ CHIP SLDR SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA WLAN Chip Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ANT5320LL24R2455A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.4GHz, 5GHz | |
Frequency Range | 2.39GHz ~ 2.51GHz, 4.55GHz ~ 5.45GHz | |
Antenna Type | Chip | |
Number of Bands | 2 | |
VSWR | - | |
Return Loss | -10dB | |
Gain | 2.17dBi, 3.51dBi | |
Power - Max | 1 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.045" (1.15mm) | |
Applications | WLAN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 10 | 9,76400 Kč | 97,64 Kč |
| 25 | 8,75200 Kč | 218,80 Kč |
| 100 | 7,64750 Kč | 764,75 Kč |
| 250 | 7,12084 Kč | 1 780,21 Kč |
| 500 | 6,80294 Kč | 3 401,47 Kč |
| 1 000 | 6,67757 Kč | 6 677,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,32586 Kč | 12 651,72 Kč |
| 4 000 | 6,14858 Kč | 24 594,32 Kč |
| 6 000 | 6,05974 Kč | 36 358,44 Kč |
| 10 000 | 5,96137 Kč | 59 613,70 Kč |
| 14 000 | 5,90390 Kč | 82 654,60 Kč |
| 20 000 | 5,84860 Kč | 116 972,00 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |






