RF ANTENNA ZigBee™ Chip Solder Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ANT1204LL05R0915A

DigiKey Part Number
311-1525-2-ND - Tape & Reel (TR)
311-1525-1-ND - Cut Tape (CT)
311-1525-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ANT1204LL05R0915A
Description
RF ANT 915MHZ CHIP SOLDER SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
RF ANTENNA ZigBee™ Chip Solder Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
ANT1204LL05R0915A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
1
Manufacturer
Pulse Electronics
VSWR
2
Series
Return Loss
-13.35dB
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Gain
3.32dBi
Part Status
Active
Power - Max
1 W
RF Family/Standard
802.15.4
Termination
Solder
Frequency Group
UHF (300MHz ~ 1GHz)
Mounting Type
Surface Mount
Frequency (Center/Band)
915MHz
Height (Max)
0.063" (1.60mm)
Frequency Range
905MHz ~ 925MHz
Applications
ZigBee™
Antenna Type
Chip
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 24 062
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
156,48000 Kč56,48 Kč
1042,08000 Kč420,80 Kč
2538,46000 Kč961,50 Kč
10034,49130 Kč3 449,13 Kč
25032,59728 Kč8 149,32 Kč
50031,53102 Kč15 765,51 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00030,51555 Kč30 515,55 Kč
2 00029,74220 Kč59 484,40 Kč
3 00029,35471 Kč88 064,13 Kč
5 00028,92567 Kč144 628,35 Kč
7 00028,67487 Kč200 724,09 Kč
Manufacturers Standard Package
Unit Price without VAT:56,48000 Kč
Unit Price with VAT:68,34080 Kč