
ABUP00100505121Y00 | |
|---|---|
DigiKey Part Number | 553-ABUP00100505121Y00TR-ND - Tape & Reel (TR) 553-ABUP00100505121Y00CT-ND - Cut Tape (CT) 553-ABUP00100505121Y00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABUP00100505121Y00 |
Description | FERRITE BEAD 120 OHM 0402 1LN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms 1 Power Line Ferrite Bead 0402 (1005 Metric) 2A 55mOhm |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 55mOhm |
Manufacturer Pulse Electronics | Ratings AEC-Q200 |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.024" (0.60mm) |
Number of Lines 1 | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Impedance @ Frequency 120 Ohms @ 100 MHz | Features Automotive |
Current Rating (Max) 2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 1,86900 Kč | 18,69 Kč |
| 25 | 1,62120 Kč | 40,53 Kč |
| 50 | 1,45720 Kč | 72,86 Kč |
| 100 | 1,30610 Kč | 130,61 Kč |
| 250 | 1,12212 Kč | 280,53 Kč |
| 500 | 0,99614 Kč | 498,07 Kč |
| 1 000 | 0,87940 Kč | 879,40 Kč |
| 5 000 | 0,68109 Kč | 3 405,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,55645 Kč | 5 564,50 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |











