
UTR-16295K-TT | |
|---|---|
DigiKey Part Number | 668-UTR-16295K-TT-ND |
Manufacturer | |
Manufacturer Product Number | UTR-16295K-TT |
Description | ULTRASONIC TRANSMITTER/RECEIVER |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Ultrasonic Sensor 295kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 295kHz | |
Voltage - Rated | - | |
Beam Angle | 9° | |
Operating Temperature | -20°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 212,37400 Kč | 4 247,48 Kč |
| Unit Price without VAT: | 212,37400 Kč |
|---|---|
| Unit Price with VAT: | 256,97254 Kč |







