


UB162M4 | |
|---|---|
DigiKey Part Number | 668-1545-ND |
Manufacturer | |
Manufacturer Product Number | UB162M4 |
Description | ULT SEN TX 2.45MHZ 100VP-P |
Customer Reference | |
Detailed Description | Ultrasonic Sensor 2.45MHz |
EDA/CAD Models | UB162M4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Transmitter | |
Frequency | 2.45MHz | |
Voltage - Rated | 100Vp-p | |
Beam Angle | - | |
Operating Temperature | 10°C ~ 50°C |









