


TOM-1545L-R | |
|---|---|
DigiKey Part Number | 668-1183-ND |
Manufacturer | |
Manufacturer Product Number | TOM-1545L-R |
Description | MIC COND ANLG OMNI -45DB 0.157"D |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 20 Hz ~ 20 kHz Analog Microphone Electret Condenser 2 V ~ 10 V Omnidirectional (-45dB ±3dB) Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | TOM-1545L-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Electret Condenser | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 20 Hz ~ 20 kHz | |
Sensitivity | -45dB ±3dB | |
S/N Ratio | 60dB | |
Impedance | 2.2 kOhms | |
Voltage - Rated | 2 V | |
Voltage Range | 2 V ~ 10 V | |
Current - Supply | 500 µA | |
Port Location | Top | |
Termination | Solder Pads | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height (Max) | 0.067" (1.70mm) | |
Shape | Circular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,05000 Kč | 57,05 Kč |
| 10 | 44,79400 Kč | 447,94 Kč |
| 25 | 40,79480 Kč | 1 019,87 Kč |
| 50 | 38,03740 Kč | 1 901,87 Kč |
| 100 | 35,49660 Kč | 3 549,66 Kč |
| 300 | 31,86410 Kč | 9 559,23 Kč |
| 500 | 30,32548 Kč | 15 162,74 Kč |
| 1 000 | 28,37687 Kč | 28 376,87 Kč |
| 5 000 | 27,89125 Kč | 139 456,25 Kč |
| Unit Price without VAT: | 57,05000 Kč |
|---|---|
| Unit Price with VAT: | 69,03050 Kč |



