TOM-1545L-LW100-R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TOM-1545L-LW100-R
Waterproof Speakers and Microphones from PUI Audio

TOM-1545L-LW100-R

DigiKey Part Number
668-1498-ND
Manufacturer
Manufacturer Product Number
TOM-1545L-LW100-R
Description
MIC COND ANLG OMNI -45DB 0.157"D
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
100 Hz ~ 10 kHz Analog Microphone Electret Condenser 2 V ~ 10 V Omnidirectional (-45dB ±3dB) Solder Pads
Datasheet
 Datasheet
EDA/CAD Models
TOM-1545L-LW100-R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
PUI Audio, Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Electret Condenser
Output Type
Analog
Direction
Omnidirectional
Frequency Range
100 Hz ~ 10 kHz
Sensitivity
-45dB ±3dB
S/N Ratio
60dB
Impedance
2.2 kOhms
Voltage - Rated
2 V
Voltage Range
2 V ~ 10 V
Current - Supply
500 µA
Port Location
Top
Termination
Solder Pads
Size / Dimension
0.157" Dia (4.00mm)
Height (Max)
0.067" (1.70mm)
Shape
Circular
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 80
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
166,52000 Kč66,52 Kč
1052,30900 Kč523,09 Kč
2547,63200 Kč1 190,80 Kč
5044,42400 Kč2 221,20 Kč
10041,46430 Kč4 146,43 Kč
30037,23393 Kč11 170,18 Kč
50035,44188 Kč17 720,94 Kč
1 00033,17143 Kč33 171,43 Kč
5 00033,15375 Kč165 768,75 Kč
Manufacturers Standard Package
Unit Price without VAT:66,52000 Kč
Unit Price with VAT:80,48920 Kč