
SMT-1227-T | |
|---|---|
DigiKey Part Number | 668-SMT-1227-TTR-ND - Tape & Reel (TR) 668-SMT-1227-TCT-ND - Cut Tape (CT) 668-SMT-1227-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMT-1227-T |
Description | BUZZER PIEZO 3V 12X12MM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo 3 V 5mA 2.7kHz 67dB @ 3V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | SMT-1227-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Peak-Peak Signal | |
Voltage - Rated | 3 V | |
Voltage Range | 3 ~ 25V | |
Frequency | 2.7kHz | |
Technology | Piezo | |
Operating Mode | - | |
Duration | - | |
Sound Pressure Level (SPL) | 67dB @ 3V, 10cm | |
Current - Supply | 5mA | |
Port Location | Top | |
Operating Temperature | -40°C ~ 120°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.472" L x 0.472" W (12.00mm x 12.00mm) | |
Height - Seated (Max) | 0.138" (3.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,91000 Kč | 57,91 Kč |
| 10 | 45,45100 Kč | 454,51 Kč |
| 25 | 41,39320 Kč | 1 034,83 Kč |
| 50 | 38,59380 Kč | 1 929,69 Kč |
| 100 | 36,01720 Kč | 3 601,72 Kč |
| 250 | 34,73776 Kč | 8 684,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 28,79706 Kč | 28 797,06 Kč |
| 2 000 | 28,38088 Kč | 56 761,76 Kč |
| Unit Price without VAT: | 57,91000 Kč |
|---|---|
| Unit Price with VAT: | 70,07110 Kč |








