Buzzers Transducer, Externally Driven Piezo 3 V 1mA 4kHz 70dB @ 3V, 10cm Surface Mount Solder Pads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buzzers Transducer, Externally Driven Piezo 3 V 1mA 4kHz 70dB @ 3V, 10cm Surface Mount Solder Pads
SMT-0940-T-3V-R_VIEW 2
SMT-0940-T-3V-R
SMT-0940-T-3V-R

SMT-0940-T-3V-R

DigiKey Part Number
668-1538-2-ND - Tape & Reel (TR)
668-1538-1-ND - Cut Tape (CT)
668-1538-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMT-0940-T-3V-R
Description
BUZZER PIEZO 3V 9X9MM W SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Buzzers Transducer, Externally Driven Piezo 3 V 1mA 4kHz 70dB @ 3V, 10cm Surface Mount Solder Pads
Datasheet
 Datasheet
EDA/CAD Models
SMT-0940-T-3V-R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
PUI Audio, Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Driver Circuitry
Transducer, Externally Driven
Input Type
Peak-Peak Signal
Voltage - Rated
3 V
Voltage Range
1 ~ 25V
Frequency
4kHz
Technology
Piezo
Operating Mode
Single Tone
Duration
-
Sound Pressure Level (SPL)
70dB @ 3V, 10cm
Current - Supply
1mA
Port Location
Top
Operating Temperature
-30°C ~ 70°C
Approval Agency
-
Ratings
-
Mounting Type
Surface Mount
Termination
Solder Pads
Size / Dimension
0.354" L x 0.354" W (9.00mm x 9.00mm)
Height - Seated (Max)
0.094" (2.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 454
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
191,13000 Kč91,13 Kč
1071,72900 Kč717,29 Kč
2565,37080 Kč1 634,27 Kč
5060,99500 Kč3 049,75 Kč
10057,76340 Kč5 776,34 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00047,50798 Kč95 015,96 Kč
Manufacturers Standard Package
Unit Price without VAT:91,13000 Kč
Unit Price with VAT:110,26730 Kč