DC Motor Vibration, ERM (Haptic) 7500 RPM 3.7VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HD-EMB2212

DigiKey Part Number
668-HD-EMB2212-ND
Manufacturer
Manufacturer Product Number
HD-EMB2212
Description
21.5X12MM ERM HAPTIC 7500RPM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
DC Motor Vibration, ERM (Haptic) 7500 RPM 3.7VDC
Datasheet
 Datasheet
EDA/CAD Models
HD-EMB2212 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
PUI Audio, Inc.
Series
Packaging
Bulk
Part Status
Active
Type
DC Motor
Function
Vibration, ERM (Haptic)
Motor Type
-
Voltage - Rated
3.7VDC
RPM
7500 RPM
Torque - Rated (oz-in / mNm)
-
Power - Rated
-
Encoder Type
-
Size / Dimension
Rectangular - 0.472" x 0.394" (12.00mm x 10.00mm)
Diameter - Shaft
-
Length - Shaft and Bearing
0.256" (6.50mm)
Mounting Hole Spacing
-
Termination Style
Solder Pad
Features
-
Gear Reduction Ratio
-
Torque - Max Momentary (oz-in / mNm)
-
Operating Temperature
-20°C ~ 60°C
Approval Agency
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 65
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
159,21000 Kč59,21 Kč
554,46800 Kč272,34 Kč
1052,51600 Kč525,16 Kč
2550,05920 Kč1 251,48 Kč
5048,27020 Kč2 413,51 Kč
10046,54420 Kč4 654,42 Kč
30043,93690 Kč13 181,07 Kč
50042,77460 Kč21 387,30 Kč
1 00041,24658 Kč41 246,58 Kč
Manufacturers Standard Package
Unit Price without VAT:59,21000 Kč
Unit Price with VAT:71,64410 Kč