
HD-EMB2110-LW140 | |
|---|---|
DigiKey Part Number | 668-HD-EMB2110-LW140-ND |
Manufacturer | |
Manufacturer Product Number | HD-EMB2110-LW140 |
Description | 21.3X10MM ERM HAPTIC 8500RPM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | DC Motor Vibration, ERM (Haptic) 8500 RPM 3.7VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | DC Motor | |
Function | Vibration, ERM (Haptic) | |
Motor Type | - | |
Voltage - Rated | 3.7VDC | |
RPM | 8500 RPM | |
Torque - Rated (oz-in / mNm) | - | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | Round - 0.394" Dia (10.00mm) | |
Diameter - Shaft | - | |
Length - Shaft and Bearing | 0.228" (5.80mm) | |
Mounting Hole Spacing | - | |
Termination Style | Wire Leads | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | -10°C ~ 60°C | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,23000 Kč | 114,23 Kč |
| 5 | 104,90600 Kč | 524,53 Kč |
| 10 | 101,16800 Kč | 1 011,68 Kč |
| 25 | 96,42280 Kč | 2 410,57 Kč |
| 50 | 92,97920 Kč | 4 648,96 Kč |
| 100 | 89,65730 Kč | 8 965,73 Kč |
| 300 | 84,63453 Kč | 25 390,36 Kč |
| 500 | 82,39616 Kč | 41 198,08 Kč |
| 1 000 | 79,45286 Kč | 79 452,86 Kč |
| Unit Price without VAT: | 114,23000 Kč |
|---|---|
| Unit Price with VAT: | 138,21830 Kč |





