
AT-2310-T-LW100-R | |
|---|---|
DigiKey Part Number | 668-1245-ND |
Manufacturer | |
Manufacturer Product Number | AT-2310-T-LW100-R |
Description | BUZZER PIEZO 3V 22.5MM CUSTOM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo 3 V 3mA 2kHz 65dB @ 3V, 10cm Custom Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | AT-2310-T-LW100-R Models |
Category | Technology Piezo |
Manufacturer PUI Audio, Inc. | Operating Mode Single Tone |
Series | Sound Pressure Level (SPL) 65dB @ 3V, 10cm |
Packaging Bulk | Current - Supply 3mA |
Part Status Active | Port Location Top |
Driver Circuitry Transducer, Externally Driven | Operating Temperature -30°C ~ 85°C |
Input Type Peak-Peak Signal | Mounting Type Custom |
Voltage - Rated 3 V | Termination Wire Leads |
Voltage Range 1 ~ 12V | Size / Dimension 0.886" Dia (22.50mm) |
Frequency 2kHz | Height - Seated (Max) 0.146" (3.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,79000 Kč | 58,79 Kč |
| 10 | 44,68400 Kč | 446,84 Kč |
| 25 | 40,26560 Kč | 1 006,64 Kč |
| 50 | 37,27980 Kč | 1 863,99 Kč |
| 100 | 34,56690 Kč | 3 456,69 Kč |
| 300 | 30,74667 Kč | 9 224,00 Kč |
| 500 | 29,14900 Kč | 14 574,50 Kč |
| 1 000 | 27,14264 Kč | 27 142,64 Kč |
| 5 000 | 24,67265 Kč | 123 363,25 Kč |
| Unit Price without VAT: | 58,79000 Kč |
|---|---|
| Unit Price with VAT: | 71,13590 Kč |





