Buzzers Transducer, Externally Driven Piezo 3 V 3mA 4kHz 75dB @ 3V, 10cm Custom Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buzzers Transducer, Externally Driven Piezo 3 V 3mA 4kHz 75dB @ 3V, 10cm Custom Wire Leads
PT-1704
PT-1704

PT-1704

DigiKey Part Number
433-1062-ND
Manufacturer
Manufacturer Product Number
PT-1704
Description
BUZZER PIEZO 3V 17MM CUSTOM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Buzzers Transducer, Externally Driven Piezo 3 V 3mA 4kHz 75dB @ 3V, 10cm Custom Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
PT-1704 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Soberton Inc.
Series
Packaging
Tray
Part Status
Active
Driver Circuitry
Transducer, Externally Driven
Input Type
Peak-Peak Signal
Voltage - Rated
3 V
Voltage Range
1 ~ 30V
Frequency
4kHz
Technology
Piezo
Operating Mode
Single Tone
Duration
-
Sound Pressure Level (SPL)
75dB @ 3V, 10cm
Current - Supply
3mA
Port Location
Top
Operating Temperature
-20°C ~ 70°C
Approval Agency
-
Ratings
-
Mounting Type
Custom
Termination
Wire Leads
Size / Dimension
0.669" Dia (17.00mm)
Height - Seated (Max)
0.177" (4.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 587
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
124,15000 Kč24,15 Kč
1018,22600 Kč182,26 Kč
2516,38680 Kč409,67 Kč
5015,13540 Kč756,77 Kč
20012,97570 Kč2 595,14 Kč
40012,03920 Kč4 815,68 Kč
60011,53000 Kč6 918,00 Kč
1 00010,92610 Kč10 926,10 Kč
5 0009,26314 Kč46 315,70 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:24,15000 Kč
Unit Price with VAT:29,22150 Kč