



ASX02608-R | |
|---|---|
DigiKey Part Number | 668-1555-ND |
Manufacturer | |
Manufacturer Product Number | ASX02608-R |
Description | SPEAKER 8OHM 1.5W TOP PORT 82DB |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms Exciter Speaker 1.5 W 650 Hz ~ 10.5 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | ASX02608-R Models |
Category | Efficiency - Testing 1W/100mm |
Manufacturer PUI Audio, Inc. | Efficiency - Type Sound Pressure Level (SPL) |
Series | Power - Rated 1.5 W |
Packaging Tray | Power - Max 3 W |
Part Status Active | Port Location Top |
Technology Magnetic | Shape Round |
Type Exciter | Material - Magnet Nd-Fe-B |
Frequency Range 650 Hz ~ 10.5 kHz | Termination Solder Eyelet(s) |
Frequency - Self Resonant 650Hz | Size / Dimension 1.043" Dia (26.50mm) |
Impedance 8 Ohms | Height - Seated (Max) 0.374" (9.50mm) |
Efficiency - dBA 82.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,38000 Kč | 121,38 Kč |
| 10 | 92,99500 Kč | 929,95 Kč |
| 25 | 84,00600 Kč | 2 100,15 Kč |
| 60 | 76,40067 Kč | 4 584,04 Kč |
| 120 | 70,97825 Kč | 8 517,39 Kč |
| 300 | 64,52067 Kč | 19 356,20 Kč |
| 540 | 60,76133 Kč | 32 811,12 Kč |
| 1 020 | 56,99644 Kč | 58 136,37 Kč |
| Unit Price without VAT: | 121,38000 Kč |
|---|---|
| Unit Price with VAT: | 146,86980 Kč |








