
CS30-05D18-18-1 | |
|---|---|
DigiKey Part Number | 2603-CS30-05D18-18-1-ND |
Manufacturer | |
Manufacturer Product Number | CS30-05D18-18-1 |
Description | 30X30MM EXCITER SPEAKER |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms Exciter Speaker 5 W 144 Hz ~ 20 kHz Top Square |
Datasheet | Datasheet |
EDA/CAD Models | CS30-05D18-18-1 Models |
Category | Power - Rated 5 W |
Manufacturer Challenge Electronics | Power - Max 10 W |
Packaging Tray | Port Location Top |
Part Status Active | Shape Square |
Technology Magnetic | Material - Cone Foam |
Type Exciter | Material - Magnet Nd-Fe-B |
Frequency Range 144 Hz ~ 20 kHz | Termination Solder Tabs |
Frequency - Self Resonant 180Hz | Size / Dimension 1.181" L x 1.181" W (30.00mm x 30.00mm) |
Impedance 4 Ohms | Height - Seated (Max) 0.709" (18.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 137,02000 Kč | 137,02 Kč |
| 10 | 105,04900 Kč | 1 050,49 Kč |
| 25 | 94,92600 Kč | 2 373,15 Kč |
| 50 | 88,06440 Kč | 4 403,22 Kč |
| 100 | 81,80780 Kč | 8 180,78 Kč |
| 250 | 74,35820 Kč | 18 589,55 Kč |
| 500 | 69,27738 Kč | 34 638,69 Kč |
| 1 000 | 64,91274 Kč | 64 912,74 Kč |
| Unit Price without VAT: | 137,02000 Kč |
|---|---|
| Unit Price with VAT: | 165,79420 Kč |









