



ASX03304-SM-R | |
|---|---|
DigiKey Part Number | 668-1557-ND |
Manufacturer | |
Manufacturer Product Number | ASX03304-SM-R |
Description | SPEAKER 4OHM 2W TOP PORT 80DB |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms Exciter Speaker 2 W 420 Hz ~ 10.5 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | ASX03304-SM-R Models |
Category | Efficiency - Testing 1W/100mm |
Manufacturer PUI Audio, Inc. | Efficiency - Type Sound Pressure Level (SPL) |
Series | Power - Rated 2 W |
Packaging Bulk | Power - Max 4 W |
Part Status Active | Port Location Top |
Technology Magnetic | Shape Round |
Type Exciter | Material - Magnet Nd-Fe-B |
Frequency Range 420 Hz ~ 10.5 kHz | Termination Solder Eyelet(s) |
Frequency - Self Resonant 420Hz | Size / Dimension 1.300" Dia (33.00mm) |
Impedance 4 Ohms | Height - Seated (Max) 0.256" (6.50mm) |
Efficiency - dBA 80.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 169,56000 Kč | 169,56 Kč |
| 10 | 130,11700 Kč | 1 301,17 Kč |
| 25 | 117,65840 Kč | 2 941,46 Kč |
| 80 | 103,90213 Kč | 8 312,17 Kč |
| 160 | 96,64569 Kč | 15 463,31 Kč |
| 320 | 90,00972 Kč | 28 803,11 Kč |
| 560 | 85,06214 Kč | 47 634,80 Kč |
| 1 040 | 82,63992 Kč | 85 945,52 Kč |
| Unit Price without VAT: | 169,56000 Kč |
|---|---|
| Unit Price with VAT: | 205,16760 Kč |





