



AMP2X1 | |
|---|---|
DigiKey Part Number | 668-AMP2X1-ND |
Manufacturer | |
Manufacturer Product Number | AMP2X1 |
Description | EVAL BOARD FOR MAX9710 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | MAX9710 - 1-Channel (Mono) or 2-Channel (Stereo) Output Class D Audio Amplifier Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | AMP2X1 Models |
Category | Max Output Power x Channels @ Load 2.6W x 1 @ 4Ohm; 1.4W x 2 @ 8Ohm |
Manufacturer PUI Audio, Inc. | Voltage - Supply 4.5V ~ 5.5V |
Packaging Box | Utilized IC / Part MAX9710 |
Part Status Active | Contents Board(s) |
Amplifier Type Class D | Base Product Number |
Output Type 1-Channel (Mono) or 2-Channel (Stereo) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 668,00000 Kč | 668,00 Kč |
| 10 | 518,55100 Kč | 5 185,51 Kč |
| 25 | 470,79200 Kč | 11 769,80 Kč |
| 50 | 438,24920 Kč | 21 912,46 Kč |
| 100 | 408,46540 Kč | 40 846,54 Kč |
| 250 | 391,30092 Kč | 97 825,23 Kč |
| Unit Price without VAT: | 668,00000 Kč |
|---|---|
| Unit Price with VAT: | 808,28000 Kč |



