


AS09208AR-R | |
|---|---|
DigiKey Part Number | 668-1567-ND |
Manufacturer | |
Manufacturer Product Number | AS09208AR-R |
Description | SPEAKER 8OHM 10W TOP PORT 82DB |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 10 W 90 Hz ~ 15 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | AS09208AR-R Models |
Category | Efficiency - Type Sound Pressure Level (SPL) |
Manufacturer PUI Audio, Inc. | Power - Rated 10 W |
Series | Power - Max 15 W |
Packaging Bulk | Port Location Top |
Part Status Active | Shape Round |
Technology Magnetic | Material - Cone Aluminum (AI) |
Type General Purpose | Material - Magnet Ferrite |
Frequency Range 90 Hz ~ 15 kHz | Ratings IEC 60601-1-8 |
Frequency - Self Resonant 90Hz | Termination Solder Eyelet(s) |
Impedance 8 Ohms | Size / Dimension 3.622" Dia (92.00mm) |
Efficiency - dBA 82.00 | Height - Seated (Max) 1.953" (49.60mm) |
Efficiency - Testing 1M |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 568,00000 Kč | 568,00 Kč |
| 10 | 440,37000 Kč | 4 403,70 Kč |
| 25 | 399,62560 Kč | 9 990,64 Kč |
| 50 | 371,87460 Kč | 18 593,73 Kč |
| 100 | 346,47960 Kč | 34 647,96 Kč |
| 250 | 325,46900 Kč | 81 367,25 Kč |
| Unit Price without VAT: | 568,00000 Kč |
|---|---|
| Unit Price with VAT: | 687,28000 Kč |





