
AS05008MO-WP-HT | |
|---|---|
DigiKey Part Number | 668-AS05008MO-WP-HT-ND |
Manufacturer | |
Manufacturer Product Number | AS05008MO-WP-HT |
Description | SPEAKER 50MM 5W 8OHMS 280HZ 111D |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 5 W 150 Hz ~ 20 kHz Top Oval, Rectangular Frame |
Datasheet | Datasheet |
EDA/CAD Models | AS05008MO-WP-HT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 150 Hz ~ 20 kHz | |
Frequency - Self Resonant | 320Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 111.00 | |
Efficiency - Testing | 5W/100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 5 W | |
Power - Max | 8 W | |
Port Location | Top | |
Shape | Oval, Rectangular Frame | |
Material - Cone | Rubber | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Ratings | - | |
Termination | Solder Eyelet(s) | |
Size / Dimension | 1.969" L x 1.457" W (50.00mm x 37.00mm) | |
Height - Seated (Max) | 0.827" (21.00mm) | |
Operating Temperature | -40°C ~ 85°C | |
Distortion Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 260,17000 Kč | 260,17 Kč |
| 24 | 182,32375 Kč | 4 375,77 Kč |
| 48 | 169,36646 Kč | 8 129,59 Kč |
| 72 | 162,31750 Kč | 11 686,86 Kč |
| 120 | 153,94508 Kč | 18 473,41 Kč |
| 264 | 142,04909 Kč | 37 500,96 Kč |
| 504 | 134,38720 Kč | 67 731,15 Kč |
| Unit Price without VAT: | 260,17000 Kč |
|---|---|
| Unit Price with VAT: | 314,80570 Kč |











