
CES-50508-24PM-67 | |
|---|---|
DigiKey Part Number | 2223-CES-50508-24PM-67-ND |
Manufacturer | |
Manufacturer Product Number | CES-50508-24PM-67 |
Description | ENCLOSED SPEAKER, 2W, 4OHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms General Purpose, Enclosure Included Speaker 2 W 750 Hz ~ 20 kHz Top Round, Square Frame |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose, Enclosure Included | |
Frequency Range | 750 Hz ~ 20 kHz | |
Frequency - Self Resonant | 850Hz | |
Impedance | 4 Ohms | |
Efficiency - dBA | 108.00 | |
Efficiency - Testing | 2W/100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 2 W | |
Power - Max | 3 W | |
Port Location | Top | |
Shape | Round, Square Frame | |
Material - Cone | Polyethylenimine (PEI) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | IPX7 | |
Ratings | - | |
Termination | Wire Leads | |
Size / Dimension | 1.969" L x 1.969" W (50.00mm x 50.00mm) | |
Height - Seated (Max) | 0.343" (8.70mm) | |
Operating Temperature | -20°C ~ 60°C | |
Distortion Rating | 5% Max @ 1kHz, 0.1W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 160,42000 Kč | 160,42 Kč |
| 10 | 123,09000 Kč | 1 230,90 Kč |
| 25 | 111,28960 Kč | 2 782,24 Kč |
| 50 | 103,28080 Kč | 5 164,04 Kč |
| 100 | 95,97350 Kč | 9 597,35 Kč |
| 250 | 87,27020 Kč | 21 817,55 Kč |
| 500 | 81,33198 Kč | 40 665,99 Kč |
| 1 000 | 77,56136 Kč | 77 561,36 Kč |
| Unit Price without VAT: | 160,42000 Kč |
|---|---|
| Unit Price with VAT: | 194,10820 Kč |








