
AS04004MO-SP40 | |
|---|---|
DigiKey Part Number | 668-AS04004MO-SP40-ND |
Manufacturer | |
Manufacturer Product Number | AS04004MO-SP40 |
Description | SPEAKER 40MM 2W 4OHM 400HZ 89DB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms General Purpose Speaker 2 W 400 Hz ~ 20 kHz Top Rectangular |
Datasheet | Datasheet |
EDA/CAD Models | AS04004MO-SP40 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 400 Hz ~ 20 kHz | |
Frequency - Self Resonant | 400Hz | |
Impedance | 4 Ohms | |
Efficiency - dBA | 75.00 | |
Efficiency - Testing | 1W/500mm | |
Efficiency - Type | Sensitivity | |
Power - Rated | 2 W | |
Power - Max | 2.5 W | |
Port Location | Top | |
Shape | Rectangular | |
Material - Cone | Aluminum (AI) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | None | |
Size / Dimension | 1.575" L x 0.512" W (40.00mm x 13.00mm) | |
Height - Seated (Max) | 0.185" (4.70mm) | |
Operating Temperature | -25°C ~ 50°C | |
Distortion Rating | 5% @ 1kHZ, 2W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,78000 Kč | 146,78 Kč |
| 10 | 112,50700 Kč | 1 125,07 Kč |
| 25 | 101,69760 Kč | 2 542,44 Kč |
| 50 | 94,35660 Kč | 4 717,83 Kč |
| 120 | 86,00083 Kč | 10 320,10 Kč |
| 360 | 76,77453 Kč | 27 638,83 Kč |
| 600 | 72,90540 Kč | 43 743,24 Kč |
| 1 080 | 70,08082 Kč | 75 687,29 Kč |
| Unit Price without VAT: | 146,78000 Kč |
|---|---|
| Unit Price with VAT: | 177,60380 Kč |





