
CMS-401305-18SP | |
|---|---|
DigiKey Part Number | 2223-CMS-401305-18SP-ND |
Manufacturer | |
Manufacturer Product Number | CMS-401305-18SP |
Description | SPEAKER, 40 MMX13MM RECTANGULAR, |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 1 W 320 Hz ~ 20 kHz Top Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 320 Hz ~ 20 kHz | |
Frequency - Self Resonant | 400Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 94.00 | |
Efficiency - Testing | 1W/100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 1 W | |
Power - Max | 1.2 W | |
Port Location | Top | |
Shape | Rectangular | |
Material - Cone | Polyetheretherketone (PEEK) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 1.575" L x 0.512" W (40.00mm x 13.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Operating Temperature | -20°C ~ 70°C | |
Distortion Rating | 10% Max @ 1kHz, 1W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,06000 Kč | 98,06 Kč |
| 10 | 75,00500 Kč | 750,05 Kč |
| 40 | 64,30125 Kč | 2 572,05 Kč |
| 80 | 59,66325 Kč | 4 773,06 Kč |
| 120 | 57,14258 Kč | 6 857,11 Kč |
| 280 | 52,28429 Kč | 14 639,60 Kč |
| 520 | 49,05658 Kč | 25 509,42 Kč |
| 1 000 | 45,91234 Kč | 45 912,34 Kč |
| Unit Price without VAT: | 98,06000 Kč |
|---|---|
| Unit Price with VAT: | 118,65260 Kč |


