
AS02404PO | |
|---|---|
DigiKey Part Number | 668-AS02404PO-ND |
Manufacturer | |
Manufacturer Product Number | AS02404PO |
Description | SPEAKER 24MM 2W 4OHM 450HZ 92DB |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms General Purpose Speaker 2 W 450 Hz ~ 20 kHz Top Oval, Rectangular Frame |
Datasheet | Datasheet |
EDA/CAD Models | AS02404PO Models |
Category | Efficiency - Type Sensitivity |
Manufacturer PUI Audio, Inc. | Power - Rated 2 W |
Series | Power - Max 2.5 W |
Packaging Bulk | Port Location Top |
Part Status Active | Shape Oval, Rectangular Frame |
Technology Magnetic | Material - Cone Paper |
Type General Purpose | Material - Magnet Nd-Fe-B |
Frequency Range 450 Hz ~ 20 kHz | Termination None |
Frequency - Self Resonant 650Hz | Size / Dimension 0.945" L x 0.472" W (24.00mm x 12.00mm) |
Impedance 4 Ohms | Height - Seated (Max) 0.189" (4.80mm) |
Efficiency - dBA 78.00 | Operating Temperature -25°C ~ 50°C |
Efficiency - Testing 1W/500mm | Distortion Rating 5% @ 1kHz, 1W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,36000 Kč | 83,36 Kč |
| 10 | 63,51900 Kč | 635,19 Kč |
| 25 | 57,31600 Kč | 1 432,90 Kč |
| 50 | 53,11240 Kč | 2 655,62 Kč |
| 180 | 46,30294 Kč | 8 334,53 Kč |
| 360 | 43,06806 Kč | 15 504,50 Kč |
| 540 | 41,30580 Kč | 22 305,13 Kč |
| 1 080 | 38,49556 Kč | 41 575,20 Kč |
| 5 040 | 36,74650 Kč | 185 202,36 Kč |
| Unit Price without VAT: | 83,36000 Kč |
|---|---|
| Unit Price with VAT: | 100,86560 Kč |


