
AS02504PR-N50-R | |
|---|---|
DigiKey Part Number | 668-1590-ND |
Manufacturer | |
Manufacturer Product Number | AS02504PR-N50-R |
Description | SPEAKER 4OHM 2W TOP PORT 79DB |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms General Purpose Speaker 2 W 250 Hz ~ 20 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | AS02504PR-N50-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 250 Hz ~ 20 kHz | |
Frequency - Self Resonant | 280Hz | |
Impedance | 4 Ohms | |
Efficiency - dBA | 79.00 | |
Efficiency - Testing | 1W/500mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 2 W | |
Power - Max | 2.5 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Paper | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Wire Leads | |
Size / Dimension | 0.984" Dia (25.00mm) | |
Height - Seated (Max) | 0.307" (7.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 139,43000 Kč | 139,43 Kč |
| 10 | 106,90100 Kč | 1 069,01 Kč |
| 25 | 96,59920 Kč | 2 414,98 Kč |
| 50 | 89,61940 Kč | 4 480,97 Kč |
| 100 | 83,25290 Kč | 8 325,29 Kč |
| 300 | 74,26923 Kč | 22 280,77 Kč |
| 500 | 70,50456 Kč | 35 252,28 Kč |
| 1 000 | 66,14370 Kč | 66 143,70 Kč |
| Unit Price without VAT: | 139,43000 Kč |
|---|---|
| Unit Price with VAT: | 168,71030 Kč |




