
AS02204MR-2 | |
|---|---|
DigiKey Part Number | 668-AS02204MR-2-ND |
Manufacturer | |
Manufacturer Product Number | AS02204MR-2 |
Description | SPEAKER 22MM 3W 8OHM 300HZ 80DB |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms General Purpose Speaker 3 W 300 Hz ~ 20 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | AS02204MR-2 Models |
Category | Efficiency - Type Sensitivity |
Manufacturer PUI Audio, Inc. | Power - Rated 3 W |
Series | Power - Max 3.5 W |
Packaging Bulk | Port Location Top |
Part Status Active | Shape Round |
Technology Magnetic | Material - Cone Polyethylene Naphthalate (PEN), Polyurethane (PU) |
Type General Purpose | Material - Magnet Nd-Fe-B |
Frequency Range 300 Hz ~ 20 kHz | Termination None |
Frequency - Self Resonant 300Hz | Size / Dimension 0.866" Dia (22.00mm) |
Impedance 4 Ohms | Height - Seated (Max) 0.315" (8.00mm) |
Efficiency - dBA 80.00 | Operating Temperature -25°C ~ 50°C |
Efficiency - Testing 1W/500mm | Distortion Rating 5% @ 1kHz, 1W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,26000 Kč | 102,26 Kč |
| 10 | 78,17600 Kč | 781,76 Kč |
| 25 | 70,57840 Kč | 1 764,46 Kč |
| 50 | 65,43400 Kč | 3 271,70 Kč |
| 100 | 60,74510 Kč | 6 074,51 Kč |
| 250 | 55,16596 Kč | 13 791,49 Kč |
| 500 | 51,36488 Kč | 25 682,44 Kč |
| 1 000 | 47,88405 Kč | 47 884,05 Kč |
| Unit Price without VAT: | 102,26000 Kč |
|---|---|
| Unit Price with VAT: | 123,73460 Kč |




