
AS02504AR | |
|---|---|
DigiKey Part Number | 668-AS02504AR-ND |
Manufacturer | |
Manufacturer Product Number | AS02504AR |
Description | SPEAKER 25MM 3W 4OHM 320HZ 95DB |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms General Purpose Speaker 3 W 320 Hz ~ 20 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | AS02504AR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 320 Hz ~ 20 kHz | |
Frequency - Self Resonant | 320Hz | |
Impedance | 4 Ohms | |
Efficiency - dBA | 81.00 | |
Efficiency - Testing | 1W/500mm | |
Efficiency - Type | Sensitivity | |
Power - Rated | 3 W | |
Power - Max | 3.5 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Aluminum (AI) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | None | |
Size / Dimension | 0.984" Dia (25.00mm) | |
Height - Seated (Max) | 0.378" (9.60mm) | |
Operating Temperature | -25°C ~ 50°C | |
Distortion Rating | 5% @ 1kHz, 1W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 147,20000 Kč | 147,20 Kč |
| 10 | 112,88500 Kč | 1 128,85 Kč |
| 45 | 95,74622 Kč | 4 308,58 Kč |
| 90 | 88,93822 Kč | 8 004,44 Kč |
| 135 | 85,23319 Kč | 11 506,48 Kč |
| 270 | 79,33122 Kč | 21 419,43 Kč |
| 540 | 73,93007 Kč | 39 922,24 Kč |
| 1 035 | 70,34330 Kč | 72 805,32 Kč |
| Unit Price without VAT: | 147,20000 Kč |
|---|---|
| Unit Price with VAT: | 178,11200 Kč |




