
AS01508MS-SC15-WP-2-R | |
|---|---|
DigiKey Part Number | 668-AS01508MS-SC15-WP-2-R-ND |
Manufacturer | |
Manufacturer Product Number | AS01508MS-SC15-WP-2-R |
Description | 15X11MM SPEAKER 0.7W 8OHM 700HZ |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 700 mW 1 kHz ~ 20 kHz Top Rectangular |
Datasheet | Datasheet |
EDA/CAD Models | AS01508MS-SC15-WP-2-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 1 kHz ~ 20 kHz | |
Frequency - Self Resonant | 1kHz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 92.00 | |
Efficiency - Testing | 100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 700 mW | |
Power - Max | 1 W | |
Port Location | Top | |
Shape | Rectangular | |
Material - Cone | Polyetheretherketone (PEEK) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Ratings | - | |
Termination | - | |
Size / Dimension | 0.591" L x 0.433" W (15.00mm x 11.00mm) | |
Height - Seated (Max) | 0.151" (3.85mm) | |
Operating Temperature | -20°C ~ 70°C | |
Distortion Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,21000 Kč | 80,21 Kč |
| 10 | 61,12500 Kč | 611,25 Kč |
| 25 | 55,13240 Kč | 1 378,31 Kč |
| 50 | 51,08400 Kč | 2 554,20 Kč |
| 100 | 47,39880 Kč | 4 739,88 Kč |
| 300 | 42,20527 Kč | 12 661,58 Kč |
| 500 | 40,03184 Kč | 20 015,92 Kč |
| 1 000 | 37,30043 Kč | 37 300,43 Kč |
| 5 000 | 35,17165 Kč | 175 858,25 Kč |
| Unit Price without VAT: | 80,21000 Kč |
|---|---|
| Unit Price with VAT: | 97,05410 Kč |




