



AS01508MS-SC15-WP-R | |
|---|---|
DigiKey Part Number | 668-1616-ND |
Manufacturer | |
Manufacturer Product Number | AS01508MS-SC15-WP-R |
Description | SPEAKER 8OHM 700MW TOP PORT 91DB |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms Receiver Speaker 700 mW 550 Hz ~ 20 kHz Top Rectangular |
Datasheet | Datasheet |
EDA/CAD Models | AS01508MS-SC15-WP-R Models |
Category | Efficiency - Type Sensitivity |
Manufacturer PUI Audio, Inc. | Power - Rated 700 mW |
Series | Power - Max 1 W |
Packaging Tray | Port Location Top |
Part Status Active | Shape Rectangular |
Technology Magnetic | Material - Magnet Nd-Fe-B |
Type Receiver | Ingress Protection IP67 - Dust Tight, Waterproof |
Frequency Range 550 Hz ~ 20 kHz | Termination Spring Type |
Frequency - Self Resonant 550Hz | Size / Dimension 0.591" L x 0.433" W (15.00mm x 11.00mm) |
Impedance 8 Ohms | Height - Seated (Max) 0.098" (2.50mm) |
Efficiency - dBA 91.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,72000 Kč | 85,72 Kč |
| 10 | 65,48600 Kč | 654,86 Kč |
| 25 | 59,08800 Kč | 1 477,20 Kč |
| 50 | 54,75820 Kč | 2 737,91 Kč |
| 100 | 50,81650 Kč | 5 081,65 Kč |
| 300 | 45,25990 Kč | 13 577,97 Kč |
| 500 | 42,93396 Kč | 21 466,98 Kč |
| 1 000 | 40,01086 Kč | 40 010,86 Kč |
| 5 000 | 38,06129 Kč | 190 306,45 Kč |
| Unit Price without VAT: | 85,72000 Kč |
|---|---|
| Unit Price with VAT: | 103,72120 Kč |

