Similar

CMS-151125-18S-X8 | |
|---|---|
DigiKey Part Number | 2223-CMS-151125-18S-X8-ND |
Manufacturer | |
Manufacturer Product Number | CMS-151125-18S-X8 |
Description | SPEAKER, 15 X 11 MM, 2.5 MM DEEP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 1 W 760 Hz ~ 20 kHz Top Rectangular |
Datasheet | Datasheet |
EDA/CAD Models | CMS-151125-18S-X8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 760 Hz ~ 20 kHz | |
Frequency - Self Resonant | 950Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 95.00 | |
Efficiency - Testing | 100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 1 W | |
Power - Max | 1.2 W | |
Port Location | Top | |
Shape | Rectangular | |
Material - Cone | Polyetheretherketone (PEEK) | |
Material - Magnet | Nd-Fe-B-N38 | |
Ingress Protection | IPX8 | |
Ratings | - | |
Termination | Spring Type | |
Size / Dimension | 0.591" L x 0.433" W (15.00mm x 11.00mm) | |
Height - Seated (Max) | 0.098" (2.50mm) | |
Operating Temperature | -20°C ~ 70°C | |
Distortion Rating | 10% @ 2kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,46000 Kč | 64,46 Kč |
| 10 | 49,05100 Kč | 490,51 Kč |
| 25 | 44,23000 Kč | 1 105,75 Kč |
| 50 | 40,95860 Kč | 2 047,93 Kč |
| 100 | 37,98330 Kč | 3 798,33 Kč |
| 300 | 33,79627 Kč | 10 138,88 Kč |
| 500 | 32,04504 Kč | 16 022,52 Kč |
| 1 000 | 29,84530 Kč | 29 845,30 Kč |
| 5 000 | 27,42864 Kč | 137 143,20 Kč |
| Unit Price without VAT: | 64,46000 Kč |
|---|---|
| Unit Price with VAT: | 77,99660 Kč |


