
AI-1223-TWT-5V-6-R | |
|---|---|
DigiKey Part Number | 668-1523-ND |
Manufacturer | |
Manufacturer Product Number | AI-1223-TWT-5V-6-R |
Description | BUZZER PIEZO 5V 12MM TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Electromechanical 5 V 30mA 2.3kHz 85dB @ 5V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 5 V | |
Voltage Range | 3 ~ 7V | |
Frequency | 2.3kHz | |
Technology | Electromechanical | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 85dB @ 5V, 10cm | |
Current - Supply | 30mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 70°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.472" Dia (12.00mm) | |
Height - Seated (Max) | 0.382" (9.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,78000 Kč | 51,78 Kč |
| 10 | 40,62700 Kč | 406,27 Kč |
| 25 | 36,98080 Kč | 924,52 Kč |
| 50 | 34,47560 Kč | 1 723,78 Kč |
| 100 | 32,16650 Kč | 3 216,65 Kč |
| 300 | 28,86937 Kč | 8 660,81 Kč |
| 500 | 27,47278 Kč | 13 736,39 Kč |
| 1 000 | 25,70373 Kč | 25 703,73 Kč |
| 5 000 | 24,99688 Kč | 124 984,40 Kč |
| Unit Price without VAT: | 51,78000 Kč |
|---|---|
| Unit Price with VAT: | 62,65380 Kč |



