Bluetooth Bluetooth v5.0 Transceiver Module 2.4GHz Antenna Not Included, Integrated, Chip Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ANNA-B112-02B

DigiKey Part Number
672-ANNA-B112-02BTR-ND - Tape & Reel (TR)
672-ANNA-B112-02BCT-ND - Cut Tape (CT)
672-ANNA-B112-02BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ANNA-B112-02B
Description
NRF52832, SIP, CHIP ANTENNA, ANT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bluetooth Bluetooth v5.0 Transceiver Module 2.4GHz Antenna Not Included, Integrated, Chip Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Family/Standard
Bluetooth
Protocol
Modulation
GFSK
Frequency
2.4GHz
Data Rate
2Mbps
Power - Output
9dBm
Sensitivity
-96dBm
Serial Interfaces
GPIO, I2C, I2S, PWM, SPI, UART
Antenna Type
Antenna Not Included, Integrated, Chip
Utilized IC / Part
nRF52832
Memory Size
512kB Flash, 64KB RAM
Voltage - Supply
1.7V ~ 3.6V
Current - Receiving
5.4mA
Current - Transmitting
5.3mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
52-SMD Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 898
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1135,02000 Kč135,02 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500110,23950 Kč55 119,75 Kč
Manufacturers Standard Package
Unit Price without VAT:135,02000 Kč
Unit Price with VAT:163,37420 Kč