


2042274-2 | |
|---|---|
DigiKey Part Number | A105511TR-ND - Tape & Reel (TR) A105511CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2042274-2 |
Description | CONN HEADER 2POS PCB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Connector Header, Male Blades Through Hole Black |
Datasheet | Datasheet |
EDA/CAD Models | 2042274-2 Models |
Category | Termination Solder |
Manufacturer TE Connectivity AMP Connectors | Contact Layout, Typical 2 Power |
Series | Features Board Lock |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Silver |
Part Status Active | Contact Finish Thickness 118.1µin (3.00µm) |
Connector Type Header, Male Blades | Color Black |
Number of Positions 2 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -40°C ~ 125°C |
Number of Rows 1 | Voltage Rating 500V |
Mounting Type Through Hole | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 132,92000 Kč | 132,92 Kč |
| 10 | 112,86400 Kč | 1 128,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 95,07613 Kč | 14 261,42 Kč |
| 300 | 90,53987 Kč | 27 161,96 Kč |
| 450 | 87,98816 Kč | 39 594,67 Kč |
| 750 | 84,87560 Kč | 63 656,70 Kč |
| 1 050 | 82,88630 Kč | 87 030,62 Kč |
| 1 500 | 80,82830 Kč | 121 242,45 Kč |
| Unit Price without VAT: | 132,92000 Kč |
|---|---|
| Unit Price with VAT: | 160,83320 Kč |





