
ABLF2036B | |
|---|---|
DigiKey Part Number | 668-ABLF2036B-ND |
Manufacturer | |
Manufacturer Product Number | ABLF2036B |
Description | BUZZER ELEMENT PIEZO BENDER 20MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.6 kHz Standard Buzzer Element 30V p-p 0.787" Dia (20.00mm) 500 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | ABLF2036B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Frequency | 3.6 kHz | |
Voltage - Input (Max) | 30V p-p | |
Type | Standard | |
Impedance | 500 Ohms | |
Capacitance @ Frequency | 25000pF @ 120Hz | |
Operating Temperature | -20°C ~ 60°C | |
Size / Dimension | 0.787" Dia (20.00mm) | |
Termination | None |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,34000 Kč | 29,34 Kč |
| 10 | 23,01100 Kč | 230,11 Kč |
| 25 | 20,93080 Kč | 523,27 Kč |
| 50 | 19,50360 Kč | 975,18 Kč |
| 200 | 16,96730 Kč | 3 393,46 Kč |
| 400 | 15,84533 Kč | 6 338,13 Kč |
| 600 | 15,22965 Kč | 9 137,79 Kč |
| 1 000 | 14,49346 Kč | 14 493,46 Kč |
| 5 000 | 13,26383 Kč | 66 319,15 Kč |
| Unit Price without VAT: | 29,34000 Kč |
|---|---|
| Unit Price with VAT: | 35,50140 Kč |




