5.3 kHz Standard Buzzer Element 40V p-p 0.787" Dia (20.00mm) 500 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABLF2053B

DigiKey Part Number
668-ABLF2053B-ND
Manufacturer
Manufacturer Product Number
ABLF2053B
Description
BENDER 20MM 5.3KHZ 17NF 40VPP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
5.3 kHz Standard Buzzer Element 40V p-p 0.787" Dia (20.00mm) 500 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Type
Standard
Manufacturer
PUI Audio, Inc.
Impedance
500 Ohms
Series
Capacitance @ Frequency
17000pF @ 1kHz
Packaging
Bulk
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Size / Dimension
0.787" Dia (20.00mm)
Frequency
5.3 kHz
Termination
None
Voltage - Input (Max)
40V p-p
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 226
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
133,58000 Kč33,58 Kč
1025,42300 Kč254,23 Kč
2522,87440 Kč571,86 Kč
5021,15160 Kč1 057,58 Kč
10019,58750 Kč1 958,75 Kč
30017,38863 Kč5 216,59 Kč
50016,47084 Kč8 235,42 Kč
1 00015,31920 Kč15 319,20 Kč
5 00013,03469 Kč65 173,45 Kč
Manufacturers Standard Package
Unit Price without VAT:33,58000 Kč
Unit Price with VAT:40,63180 Kč