2.9 kHz Standard Buzzer Element 30V p-p 1.378" Dia (35.00mm) 500 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABLF3529B-LW100

DigiKey Part Number
668-ABLF3529B-LW100-ND
Manufacturer
Manufacturer Product Number
ABLF3529B-LW100
Description
BENDER 35MM 2.9KHZ 35NF 30VPP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2.9 kHz Standard Buzzer Element 30V p-p 1.378" Dia (35.00mm) 500 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Type
Standard
Manufacturer
PUI Audio, Inc.
Impedance
500 Ohms
Series
Capacitance @ Frequency
35000pF @ 100kHz
Packaging
Bulk
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Size / Dimension
1.378" Dia (35.00mm)
Frequency
2.9 kHz
Termination
Wire Leads
Voltage - Input (Max)
30V p-p
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 67
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
178,63000 Kč78,63 Kč
1059,89700 Kč598,97 Kč
2554,03240 Kč1 350,81 Kč
5050,06580 Kč2 503,29 Kč
10046,45150 Kč4 645,15 Kč
25042,15480 Kč10 538,70 Kč
50039,22878 Kč19 614,39 Kč
1 00036,55114 Kč36 551,14 Kč
5 00034,41158 Kč172 057,90 Kč
Manufacturers Standard Package
Unit Price without VAT:78,63000 Kč
Unit Price with VAT:95,14230 Kč