Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AK4200/4-5.0-V-BAGY | |
|---|---|
DigiKey Part Number | 5294-AK4200/4-5.0-V-BAGY-ND |
Manufacturer | |
Manufacturer Product Number | AK4200/4-5.0-V-BAGY |
Description | TERM BLK 4POS 5.0MM 0.197" VERTI |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PTR Hartmann | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 4 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | Vertical with Board | |
Current | 20 A | |
Voltage | 300 V | |
Wire Gauge | 12-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | - | |
Color | Gray | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Copper Alloy | |
Clamp Material - Plating | Steel, Stainless | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,15000 Kč | 67,15 Kč |
| 10 | 47,93100 Kč | 479,31 Kč |
| 25 | 41,85600 Kč | 1 046,40 Kč |
| 50 | 38,02480 Kč | 1 901,24 Kč |
| 100 | 34,83350 Kč | 3 483,35 Kč |
| 250 | 31,49416 Kč | 7 873,54 Kč |
| 500 | 29,54158 Kč | 14 770,79 Kč |
| 1 000 | 27,99587 Kč | 27 995,87 Kč |
| 5 000 | 25,58560 Kč | 127 928,00 Kč |
| Unit Price without VAT: | 67,15000 Kč |
|---|---|
| Unit Price with VAT: | 81,25150 Kč |





