
TBL-0020-500-04GR | |
|---|---|
DigiKey Part Number | 2223-TBL-0020-500-04GR-ND |
Manufacturer | |
Manufacturer Product Number | TBL-0020-500-04GR |
Description | TERMINAL BLOCK, 2-20 POLES, GREE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TBL-0020-500-04GR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 4 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | Vertical with Board | |
Current | 20 A | |
Voltage | 300 V | |
Wire Gauge | 12-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | - | |
Color | Green | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,73000 Kč | 58,73 Kč |
| 10 | 41,99500 Kč | 419,95 Kč |
| 25 | 36,65240 Kč | 916,31 Kč |
| 50 | 33,25900 Kč | 1 662,95 Kč |
| 100 | 30,41940 Kč | 3 041,94 Kč |
| 480 | 25,78581 Kč | 12 377,19 Kč |
| 960 | 24,38139 Kč | 23 406,13 Kč |
| 1 440 | 23,70318 Kč | 34 132,58 Kč |
| 5 280 | 22,09094 Kč | 116 640,16 Kč |
| Unit Price without VAT: | 58,73000 Kč |
|---|---|
| Unit Price with VAT: | 71,06330 Kč |

