RF Attenuators 31.5dB 1 MHz ~ 4 GHz 50 Ohms 20-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Attenuators 31.5dB 1 MHz ~ 4 GHz 50 Ohms 20-VFQFN Exposed Pad
20-QFN (4x4)

PE4312C-Z

DigiKey Part Number
1046-1178-2-ND - Tape & Reel (TR)
1046-1178-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PE4312C-Z
Description
RF ATTENUATOR 31.5DB 50OHM 20QFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Attenuators 31.5dB 1 MHz ~ 4 GHz 50 Ohms 20-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
pSemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Attenuation Value
31.5dB
Frequency Range
1 MHz ~ 4 GHz
Power (Watts)
-
Impedance
50 Ohms
Package / Case
20-VFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
194,49000 Kč94,49 Kč
1071,58200 Kč715,82 Kč
2565,88320 Kč1 647,08 Kč
10059,60910 Kč5 960,91 Kč
25056,61984 Kč14 154,96 Kč
50056,54342 Kč28 271,71 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00051,50109 Kč154 503,27 Kč
Manufacturers Standard Package
Unit Price without VAT:94,49000 Kč
Unit Price with VAT:114,33290 Kč