
PE42548A-Z | |
|---|---|
DigiKey Part Number | 1046-PE42548A-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PE42548A-Z |
Description | ULTRACMOS SP4T RF SWITCH, 9KHZ30 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC 5G, Radar SP4T 20-LGA (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | pSemi | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Type | 5G, Radar | |
Topology | Reflective | |
Circuit | SP4T | |
Frequency Range | 9kHz ~ 30GHz | |
Isolation | 33dB | |
Insertion Loss | 2.3dB | |
Test Frequency | 30GHz | |
P1dB | 33dBm | |
IIP3 | 52dBm | |
Features | - | |
Impedance | - | |
Voltage - Supply | -3.45V ~ -3.15V, 3.15V ~ 3.45V | |
Operating Temperature | -40°C ~ 105°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFLGA Exposed Pad | |
Supplier Device Package | 20-LGA (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 632,55432 Kč | 1 897 662,96 Kč |
| Unit Price without VAT: | 632,55432 Kč |
|---|---|
| Unit Price with VAT: | 765,39073 Kč |






