
PE42452A-Z | |
---|---|
DigiKey Part Number | 1046-1094-2-ND - Tape & Reel (TR) 1046-1094-1-ND - Cut Tape (CT) 1046-1094-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE42452A-Z |
Description | IC RF SWITCH SP5T 4GHZ 24QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SP5T 4 GHz 50Ohm 24-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | pSemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | General Purpose | |
Topology | Absorptive | |
Circuit | SP5T | |
Frequency Range | 450MHz ~ 4GHz | |
Isolation | 45dB | |
Insertion Loss | 1.6dB | |
Test Frequency | 4GHz | |
P1dB | - | |
IIP3 | 57dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 2.3V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 139,56000 Kč | 139,56 Kč |
101 | 97,48436 Kč | 9 845,92 Kč |
1 000 | 64,98981 Kč | 64 989,81 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 64,98981 Kč | 194 969,43 Kč |
Unit Price without VAT: | 139,56000 Kč |
---|---|
Unit Price with VAT: | 168,86760 Kč |