
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | pSemi | |
| Series | ||
| Packaging | Box | |
| Part Status | Active | |
| Type | Switch, SP5T | |
| Frequency | 450MHz ~ 4GHz | |
| Contents | Board(s) | |
| Antenna Type | - | |
| Utilized IC / Part | PE42452 | |
| Note | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 2 392,69000 Kč | 2 392,69 Kč | 
| Unit Price without VAT: | 2 392,69000 Kč | 
|---|---|
| Unit Price with VAT: | 2 895,15490 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic