K1-LFCN+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFCN-2850+

DigiKey Part Number
3157-BFCN-2850+TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BFCN-2850+
Description
CER FILTER 2.85GHZ BAND PASS
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2.85GHz Center Band Pass Ceramic Filter 200 MHz 50Ohm 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Frequency
2.85GHz Center
Impedance
50Ohm
Bandwidth
200 MHz
Insertion Loss
4dB
Filter Type
Band Pass
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height (Max)
0.037" (0.94mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00091,02724 Kč273 081,72 Kč
Manufacturers Standard Package
Unit Price without VAT:91,02724 Kč
Unit Price with VAT:110,14296 Kč