TCN1-23+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFCN-2900+

DigiKey Part Number
3157-BFCN-2900+TR-ND - Tape & Reel (TR)
3157-BFCN-2900+CT-ND - Cut Tape (CT)
3157-BFCN-2900+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BFCN-2900+
Description
CER FILTER 2.9GHZ BAND PASS
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2.9GHz Center Band Pass Ceramic Filter 400 MHz 50Ohm 6-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
BFCN-2900+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
2.9GHz Center
Impedance
50Ohm
Bandwidth
400 MHz
Insertion Loss
3dB
Filter Type
Band Pass
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height (Max)
0.042" (1.07mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 008
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1311,41000 Kč311,41 Kč
20137,47800 Kč2 749,56 Kč
50131,22900 Kč6 561,45 Kč
100124,77170 Kč12 477,17 Kč
200110,19070 Kč22 038,14 Kč
500107,06620 Kč53 533,10 Kč
1 000106,76417 Kč106 764,17 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00091,02724 Kč273 081,72 Kč
Manufacturers Standard Package
Unit Price without VAT:311,41000 Kč
Unit Price with VAT:376,80610 Kč