
PE42430MLAB-Z | |
|---|---|
DigiKey Part Number | 1046-1063-2-ND - Tape & Reel (TR) 1046-1063-1-ND - Cut Tape (CT) 1046-1063-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE42430MLAB-Z |
Description | IC RF SWITCH SP3T 3GHZ 8DFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SP3T 3 GHz 50Ohm 8-DFN (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | PE42430MLAB-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | pSemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | General Purpose | |
Topology | Reflective | |
Circuit | SP3T | |
Frequency Range | 100MHz ~ 3GHz | |
Isolation | 30dB | |
Insertion Loss | 0.55dB | |
Test Frequency | 2.5GHz | |
P1dB | - | |
IIP3 | 66dBm | |
Features | DC Blocked | |
Impedance | 50Ohm | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (1.5x1.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,28000 Kč | 47,28 Kč |
| 101 | 31,45327 Kč | 3 176,78 Kč |
| 1 000 | 25,20430 Kč | 25 204,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 25,20437 Kč | 75 613,11 Kč |
| 6 000 | 22,91310 Kč | 137 478,60 Kč |
| Unit Price without VAT: | 47,28000 Kč |
|---|---|
| Unit Price with VAT: | 57,20880 Kč |










