4302-52 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


pSemi
In Stock: 0
Unit Price: 111,99000 Kč
Datasheet
20-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4302-52

DigiKey Part Number
1046-1012-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
4302-52
Description
RF ATTENUATOR 31.5DB 50OHM 20QFN
Customer Reference
Detailed Description
RF Attenuators 31.5dB 0 Hz ~ 4 GHz 50 Ohms 20-WFQFN Exposed Pad
Product Attributes
Type
Description
Select All
Category
Manufacturer
pSemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Attenuation Value
31.5dB
Frequency Range
0 Hz ~ 4 GHz
Power (Watts)
-
Impedance
50 Ohms
Package / Case
20-WFQFN Exposed Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes