
C2103A.21.06 | |
---|---|
DigiKey Part Number | C2103G-1000-ND |
Manufacturer | |
Manufacturer Product Number | C2103A.21.06 |
Description | HOOK-UP STRND 18AWG GREEN 1000' |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 16/30 Green 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 16/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.112" (2.84mm) | |
Jacket (Insulation) Thickness | 0.032" (0.81mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 600V | |
Operating Temperature | -20°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1015, ASTM B-33 | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4 517,61000 Kč | 4 517,61 Kč |
Unit Price without VAT: | 4 517,61000 Kč |
---|---|
Unit Price with VAT: | 5 466,30810 Kč |





