20 AWG Hook-Up Wire 10/30 Green 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2102A.12.06

DigiKey Part Number
C2102G-100-ND
Manufacturer
Manufacturer Product Number
C2102A.12.06
Description
HOOK-UP STRND 20AWG GREEN 100'
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 10/30 Green 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
10/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.102" (2.59mm)
Jacket (Insulation) Thickness
0.032" (0.81mm)
Length
100.0' (30.5m)
Voltage
600V
Operating Temperature
-20°C ~ 105°C
Jacket Color
Ratings
UL Style 1015, ASTM B-33
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1732,83000 Kč732,83 Kč
Manufacturers Standard Package
Unit Price without VAT:732,83000 Kč
Unit Price with VAT:886,72430 Kč
Alternate Color
HOOK-UP STRND 20AWG WHITE 100'
In-Stock: 20
Unit Price: 496,81000 Kč
HOOK-UP STRND 20AWG BLACK 100'
In-Stock: 24
Unit Price: 592,14000 Kč
HOOK-UP STRND 20AWG RED 100'
In-Stock: 14
Unit Price: 366,63000 Kč
HOOK-UP STRND 20AWG ORANGE 100'
In-Stock: 8
Unit Price: 496,81000 Kč
HOOK-UP STRND 20AWG YELLOW 100'
In-Stock: 0
Unit Price: 1 408,97000 Kč
Alternate Length
HOOK-UP STRND 20AWG GREEN 1000'
In-Stock: 3
Unit Price: 6 944,88000 Kč
HOOK-UP STRND 20AWG GREEN 50'
In-Stock: 4
Unit Price: 375,44000 Kč