
C2102A.12.01 | |
|---|---|
DigiKey Part Number | C2102B-100-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C2102A.12.01 |
Description | HOOK-UP STRND 20AWG BLACK 100' |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 10/30 Black 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 10/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.102" (2.59mm) | |
Jacket (Insulation) Thickness | 0.032" (0.81mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -20°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1015, ASTM B-33 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 592,14000 Kč | 592,14 Kč |
| 2 | 563,79500 Kč | 1 127,59 Kč |
| 3 | 547,76667 Kč | 1 643,30 Kč |
| 5 | 528,14200 Kč | 2 640,71 Kč |
| 7 | 515,56143 Kč | 3 608,93 Kč |
| 10 | 502,50300 Kč | 5 025,03 Kč |
| 25 | 470,23760 Kč | 11 755,94 Kč |
| 50 | 446,98020 Kč | 22 349,01 Kč |
| 100 | 424,66570 Kč | 42 466,57 Kč |
| Unit Price without VAT: | 592,14000 Kč |
|---|---|
| Unit Price with VAT: | 716,48940 Kč |








