
C2102A.12.03 | |
|---|---|
DigiKey Part Number | C2102R-100-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C2102A.12.03 |
Description | HOOK-UP STRND 20AWG RED 100' |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 10/30 Red 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 10/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.102" (2.59mm) | |
Jacket (Insulation) Thickness | 0.032" (0.81mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -20°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1015, ASTM B-33 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 366,63000 Kč | 366,63 Kč |
| 2 | 349,09000 Kč | 698,18 Kč |
| 3 | 339,18667 Kč | 1 017,56 Kč |
| 5 | 327,10600 Kč | 1 635,53 Kč |
| 7 | 319,35000 Kč | 2 235,45 Kč |
| 10 | 311,31600 Kč | 3 113,16 Kč |
| 25 | 291,42720 Kč | 7 285,68 Kč |
| 50 | 277,10220 Kč | 13 855,11 Kč |
| 100 | 263,35690 Kč | 26 335,69 Kč |
| Unit Price without VAT: | 366,63000 Kč |
|---|---|
| Unit Price with VAT: | 443,62230 Kč |








